Part Details for 122486-10 by Amphenol RF
Overview of 122486-10 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122486-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5217
|
Newark | Tnc Protective Cap Jack With Chain |Amphenol Rf 122486-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $6.5900 | Buy Now |
DISTI #
122486-10-ND
|
DigiKey | CONN CAP COVER FOR TNC PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$5.4643 / $9.1700 | Buy Now |
DISTI #
71676022
|
RS | TNC Cap for Male Connector, With Wire Chain | Amphenol RF 122486-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6600 / $8.1500 | RFQ |
DISTI #
AMR122486-10
|
Heilind Electronics | Americas - 124 in Stock716 On Order |
|
$6.2344 / $7.9800 | Buy Now | |
|
Onlinecomponents.com | RF Connector Acessory - TNC Cap Straight Brass Nickel RoHS: Compliant |
105 In Stock |
|
$3.6000 / $7.4900 | Buy Now |
DISTI #
122486-10
|
TME | 122486-10 Min Qty: 1 | 0 |
|
$5.7000 / $8.1400 | RFQ |
DISTI #
AMR122486-10
|
Interstate Connecting Components | 29167 On Order |
|
$6.2344 / $7.9800 | Buy Now | |
|
Master Electronics | RF Connector Acessory - TNC Cap Straight Brass Nickel RoHS: Compliant |
105 In Stock |
|
$3.6000 / $7.4900 | Buy Now |
DISTI #
56101.1
|
TestEquity LLC | Amphenol RF 122486-10 TNC Protective Cap, Jack w/Chain, Brass/Nickel | 0 |
|
$5.3200 | Buy Now |