Part Details for 1229-25-SS by RAF Electronic Hardware
Overview of 1229-25-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1229-25-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5898
|
Newark | Round Clear Hole Spacer 1/2 Rd X 1.00 X .252 Id |Raf Electronic Hardware 1229-25-SS Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 1144 |
|
Buy Now | |
DISTI #
1772-1567-ND
|
DigiKey | ROUND SPACER STAINLESS STEEL 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
83 In Stock |
|
$2.4970 / $3.4400 | Buy Now |
DISTI #
761-1229-25-SS
|
Mouser Electronics | Standoffs & Spacers SS 1in 1/2in Spacer RoHS: Compliant | 0 |
|
$3.1800 / $3.2800 | Order Now |
DISTI #
71322157
|
RS | 1/2 Round Spacer,1/2 Rd X 1.00 X .252 ID | RAF 1229-25-SS RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.1400 | RFQ |
|
Bisco Industries | 141 |
|
Buy Now | ||
|
Onlinecomponents.com | 144 Factory Stock |
|
$2.3600 / $2.9000 | Buy Now | |
DISTI #
RAF1229-25-SS
|
DB Roberts | 2 |
|
Buy Now | ||
|
Master Electronics | 144 Factory Stock |
|
$2.3600 / $2.9000 | Buy Now |