Part Details for 122NQ030-1 by SMC Diode Solutions
Overview of 122NQ030-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122NQ030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1716-ND
|
DigiKey | DIODE SCHOTTKY 30V 120A PRM1-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
314 In Stock |
|
$27.0067 / $34.7500 | Buy Now |
DISTI #
122NQ030-1-SMC
|
TME | Module: diode, single diode, 30V, If: 120A, PRM1-1, Ifsm: 2.88kA Min Qty: 1 | 0 |
|
$23.2000 / $33.6000 | RFQ |