Part Details for 123-13-306-41-001000 by Mill-Max Mfg Corp
Overview of 123-13-306-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 123-13-306-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2940
|
Newark | Dip Socket, 6Pos, Through Hole, Connector Type:-, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:-, Contact Material:-, Contact Plating:-, Body Length:0.3", Body Width:0.4", Pin Length:0.51" Rohs Compliant: No |Mill Max 123-13-306-41-001000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $13.2600 | Buy Now |
DISTI #
12313-30641001000-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6872 | Buy Now |
DISTI #
575-12313306410010
|
Mouser Electronics | IC & Component Sockets 6P DIP SKT 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$11.0600 / $11.8600 | Order Now |
DISTI #
71400487
|
RS | STANDARD SOCKET HEADER, 06 Pins, Gold over Nickel | Mill-Max 123-13-306-41-001000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0300 / $15.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 0Tube |
|
$10.3100 | Buy Now |
DISTI #
000000000000400298
|
Sager | IC & Component Sockets 6P DIP SKT 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$2.9900 / $17.1100 | Buy Now |
Part Details for 123-13-306-41-001000
123-13-306-41-001000 CAD Models
123-13-306-41-001000 Part Data Attributes
|
123-13-306-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-13-306-41-001000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 6 |