-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7537
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:123 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 123-43-308-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$1.3300 | Buy Now |
DISTI #
ED90166-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
9 In Stock |
|
$1.5394 / $2.8500 | Buy Now |
DISTI #
575-12343308
|
Mouser Electronics | IC & Component Sockets 8P TIN PIN GLD CONT RoHS: Compliant | 865 |
|
$1.4800 / $2.8500 | Buy Now |
DISTI #
70967833
|
RS | IC & Component Sockets 8P TIN PIN GLD CONT | Mill-Max 123-43-308-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7100 / $13.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$9.1800 | Buy Now |
|
Quest Components | 1 |
|
$2.7160 | Buy Now | |
DISTI #
000000000002121604
|
Sager | IC & Component Sockets 8P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$1.8000 / $15.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
123-43-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-43-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |