Part Details for 123-87-314-41-001101 by PRECI-DIP SSA
Overview of 123-87-314-41-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123-87-314-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1069-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1175 In Stock |
|
$1.0828 / $2.2000 | Buy Now |
DISTI #
437-1238731441001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 457 |
|
$1.0000 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9480 / $1.6760 | Buy Now | |
DISTI #
CONN12729
|
Rutronik | 87P DIL SOCKET 600 MIL WIREWRAP RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0900 | Buy Now |
DISTI #
123-87-314-41-001101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Cable Mount Box (Alt: 123-87-314-41-001101) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 123-87-314-41-001101
123-87-314-41-001101 CAD Models
123-87-314-41-001101 Part Data Attributes
|
123-87-314-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
123-87-314-41-001101
PRECI-DIP SSA
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.697 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |