Part Details for 123-93-318-41-001000 by Mill-Max Mfg Corp
Overview of 123-93-318-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123-93-318-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3015
|
Newark | Dip Socket, 18 Position, Through Hole, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:123 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 123-93-318-41-001000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $21.5400 | Buy Now |
DISTI #
ED4318-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
157 In Stock |
|
$3.0311 / $5.6100 | Buy Now |
DISTI #
575-293318
|
Mouser Electronics | IC & Component Sockets 18P TIN PIN GLD CONT RoHS: Not Compliant | 78 |
|
$3.0300 / $5.6100 | Buy Now |
DISTI #
70206200
|
RS | Conn, IC Socket, DIP, 18, Open, 123 Series, Wrapost Tail,0.3", 0.1" Pin Spcng,3A | Mill-Max 123-93-318-41-001000 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.9100 | RFQ |
|
Bristol Electronics | 712 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,18 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,WRAP POST TERMINAL | 71 |
|
$2.9543 / $6.8175 | Buy Now |
|
Quest Components | DIP SOCKET,18 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,WRAP POST TERMINAL | 1 |
|
$3.6600 | Buy Now |
|
Quest Components | DIP SOCKET,18 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,WRAP POST TERMINAL | 12 |
|
$4.9995 / $6.8175 | Buy Now |
DISTI #
000000000000400368
|
Sager | IC & Component Sockets 18P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$3.4900 / $18.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 123-93-318-41-001000
123-93-318-41-001000 CAD Models
123-93-318-41-001000 Part Data Attributes
|
123-93-318-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-318-41-001000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |