Part Details for 1230-030D-3N by TE Connectivity
Overview of 1230-030D-3N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1230-030D-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1230-030D-3N
|
Avnet Abacus | ASSY,PRES,HIT,1230DIFF,NO TUBE (Alt: 1230-030D-3N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1230-030D-3N
1230-030D-3N CAD Models
1230-030D-3N Part Data Attributes:
|
1230-030D-3N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1230-030D-3N
TE Connectivity
Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 0-100mV, Square, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |