Part Details for 1232 SV001 by Alpha Wire
Overview of 1232 SV001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1232 SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7903
|
Newark | Sleeving, Flat Wire Braid, 9.53Mm W, Tin, 1000Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:-, Length - Metric:305M, Length - Imperial:1000Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 1232 SV001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,418.6400 | Buy Now |
DISTI #
A1232S-1000-ND
|
DigiKey | GROUND BRAID FLAT 0.38" X 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$4,417.7420 / $4,650.2500 | Buy Now |
DISTI #
602-1232-1000-SV
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FIT WIRE MANAGEMENT | 0 |
|
$4,618.3300 | Order Now |
DISTI #
71755328
|
RS | Fit Wire Management, 1232 Silver 1000 Ft Tinned Copper Braid | Alpha Wire 1232 SV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,650.2500 | RFQ |
DISTI #
1232-SV001
|
TME | Braids, tape, Thk: 0.76mm, W: 9.53mm, 46A, 12AWG, Package: 305m Min Qty: 1 | 0 |
|
$886.4700 / $1,139.7500 | RFQ |