Part Details for 1232C2 by APEM Inc
Overview of 1232C2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1232C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9318
|
Newark | Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1232C2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $12.4800 | Buy Now |
DISTI #
1232C2-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$5.6328 / $8.5500 | Buy Now |
DISTI #
642-1232C2
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 3A 125VAC RoHS: Compliant | 13 |
|
$5.1800 / $8.1600 | Buy Now |
DISTI #
74996421
|
RS | PUSHBUTTON SWITCH 1200 | APEM Components 1232C2 Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NC - 3A(AC)/2A(DC) - 125 VAC - 24 VDC - Black Round Plunger Actuator - Silver Plated Contacts - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$3.0200 / $7.6800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NC - 3A(AC)/2A(DC) - 125 VAC - 24 VDC - Black Round Plunger Actuator - Silver Plated Contacts - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$3.0200 / $7.6800 | Buy Now |