Part Details for 1233880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1233880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1233880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5710
|
Newark | Sl 3.50/04/180G 3.2Sn Bk Bx |Weidmuller 1233880000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
1233880000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2308 | Buy Now |
DISTI #
1233880000
|
Avnet Americas | Connector Shrouded Header 4 Position 3.5mm Solder Straight Through Hole Box (Alt: 1233880000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1233880000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/04/180G 3.2SN BK BX | 0 |
|
$0.7730 / $1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7980 / $1.0360 | Buy Now |
DISTI #
1233880000
|
Avnet Americas | Connector Shrouded Header 4 Position 3.5mm Solder Straight Through Hole Box (Alt: 1233880000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |