Part Details for 1234-260-19228 by TE Connectivity
Overview of 1234-260-19228 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234-260-19228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4088
|
Newark | Shl Recp Assy |Deutsch Te Connectivity 1234-260-19228 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$12.4200 / $16.9700 | Buy Now |
DISTI #
2266-1234-260-19228-ND
|
DigiKey | SHL RECP ASSY Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$9.8300 / $10.6300 | Buy Now |
DISTI #
1234-260-19228-ND
|
DigiKey | SHL RECP ASSY Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1234-260-19228
|
Mouser Electronics | Circular MIL Spec Backshells SHL RECP ASSY RoHS: Not Compliant | 0 |
|
$11.6300 / $17.9100 | Order Now |
DISTI #
TE Connectivity 1234-260-19228
|
PEI Genesis | 1234-260-19228 | 50 |
|
Buy Now | |
|
Master Electronics | Conn Circular SHL Receptacle Assembly |
89 In Stock |
|
$11.7000 / $56.8300 | Buy Now |