Part Details for 1234302 by Phoenix Contact
Overview of 1234302 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1234302-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 32 Weeks Container: Box |
206 In Stock |
|
$23.2000 / $28.8000 | Buy Now |
DISTI #
651-1234302
|
Mouser Electronics | DIN Rail Power Supplies PS-EE-2G/1AC/24DC/120W/SC RoHS: Compliant | 230 |
|
$23.2000 / $28.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0200 / $30.5000 | Buy Now | |
DISTI #
1234302
|
TTI | DIN Rail Power Supplies PS-EE-2G/1AC/24DC/120W/SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 275 In Stock |
|
$24.9600 | Buy Now |
DISTI #
000000000007176474
|
Sager | PS-EE-2G/1AC/24DC/120W/SC Min Qty: 1 | 35 |
|
$25.0800 / $27.2900 | Buy Now |
|
Master Electronics | 0 |
|
$24.0200 / $30.5000 | Buy Now | |
|
Neutron USA | DIN Rail Power Supply, 24VDC 5A, Adj Vout, In: 100-240VAC, PS-EE-2G/1AC/24DC/120W/SC | 50 |
|
$69.9900 | Buy Now |