Part Details for 1234550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7100
|
Newark | Terminal Block, Wire To Brd, 4Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:600V, rohs Compliant: Yes |Weidmuller 1234550000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
1234550000-ND
|
DigiKey | PM 5.08/04/90 3.5SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4012 / $1.1700 | Buy Now |
DISTI #
1234550000
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 24A Box (Alt: 1234550000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1234550000
|
Mouser Electronics | Fixed Terminal Blocks PM 5.08/04/90 3.5SN OR BX RoHS: Compliant | 78 |
|
$0.4010 / $0.9500 | Buy Now |
|
Future Electronics | Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 24A Box RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4850 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5.08mm Solder RA Cable Mount 15A Box |
3 In Stock |
|
$0.3973 / $0.6155 | Buy Now |
DISTI #
1234550000
|
Avnet Abacus | Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 24A Box (Alt: 1234550000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 4 POS 5.08mm Solder RA Cable Mount 15A Box |
3 In Stock |
|
$0.3973 / $0.6155 | Buy Now |