Part Details for 1236312 (ALTERNATE: 1236312) by RS Pro
Overview of 1236312 (ALTERNATE: 1236312) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1236312 (ALTERNATE: 1236312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71232158
|
RS | Thermocouple Type T, 16.4 ft (5m) 500F (260C) Max 1/0.2 Stranding 22AWG | RS PRO 1236312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$15.6800 | Buy Now |