Part Details for 1236467 (ALTERNATE: 1236467) by RS Pro
Overview of 1236467 (ALTERNATE: 1236467) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1236467 (ALTERNATE: 1236467)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369321
|
RS | RS PRO Bench Power Supply, 220W, 3 Output , 0 to 32V, 3.2A | RS PRO 1236467 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$572.0000 | Buy Now |