Part Details for 1237020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1237020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1237020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0447
|
Newark | Scz 3.81/06/180Gze Sn Or Bx |Weidmuller 1237020000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $10.4700 | Buy Now |
DISTI #
1237020000-ND
|
DigiKey | SCZ 3.81/06/180GZE SN OR BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6332 | Buy Now |
DISTI #
1237020000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1237020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1237020000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/06/180GZE SN OR BX RoHS: Compliant | 0 |
|
$5.1200 / $9.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.1600 / $7.8300 | Buy Now | |
DISTI #
1237020000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1237020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1237020000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1237020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |