Part Details for 124-93-324-41-002000 by Mill-Max Mfg Corp
Overview of 124-93-324-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124-93-324-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3084
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 124-93-324-41-002000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $27.2600 | Buy Now |
DISTI #
12493-32441002000-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9831 | Buy Now |
DISTI #
575-12493324410020
|
Mouser Electronics | IC & Component Sockets 24P DIP SKT 4 LEVEL WRAPOST RoHS: Not Compliant | 0 |
|
$13.3700 / $14.3900 | Order Now |
DISTI #
000000000000400434
|
Sager | IC & Component Sockets 24P DIP SKT 4 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$5.1300 / $21.3300 | Buy Now |
Part Details for 124-93-324-41-002000
124-93-324-41-002000 CAD Models
124-93-324-41-002000 Part Data Attributes
|
124-93-324-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
124-93-324-41-002000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |