Part Details for 124019772112A by Amphenol Corporation
Overview of 124019772112A by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124019772112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
124019772112A
|
Avnet Americas | USB2.0, TOP MOUNT, 16 PIN, DUAL ROW SMT, CH 1.50MM, IPX8 - Tape and Reel (Alt: 124019772112A) Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0122 | Buy Now |
DISTI #
523-124019772112A
|
Mouser Electronics | USB Connectors USB2.0, Type C, Top mount, CH 1.50mm, Dual Row SMT, IPX8 | 2506 |
|
$1.0800 / $2.0200 | Buy Now |
|
Quest Components | 11 |
|
$2.1630 / $2.8840 | Buy Now | |
DISTI #
124019772112A
|
Avnet Americas | USB2.0, TOP MOUNT, 16 PIN, DUAL ROW SMT, CH 1.50MM, IPX8 - Tape and Reel (Alt: 124019772112A) Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0122 | Buy Now |
DISTI #
124019772112A
|
Avnet Asia | USB2.0, TOP MOUNT, 16 PIN, DUAL ROW SMT, CH 1.50MM, IPX8 (Alt: 124019772112A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Current Rating5A Operating temperature-40~85 | 15806 |
|
$1.0466 | Buy Now |