-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B7184
|
Newark | Tactile Sw, Spst-No, 0.05A/30Vac, 1.8N, Product Range:Pms Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:1.8N, Contact Rating:50Ma At 30Vac/ 42Vdc, Ip Rating:Ip40Rohs Compliant: Yes |Schurter 1241.1624.3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.4500 | Buy Now |
DISTI #
486-7030-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
197 In Stock |
|
$2.0025 / $3.2400 | Buy Now |
DISTI #
1241.1624.3
|
Avnet Americas | PMS IP40 ROT/RED 9,85 MM - Boxed Product (Development Kits) (Alt: 1241.1624.3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$1.9544 / $2.2919 | Buy Now |
DISTI #
693-1241.1624.3
|
Mouser Electronics | Pushbutton Switches PMS IP40 ROT RED 9,85 MM RoHS: Compliant | 86 |
|
$2.0000 / $3.2400 | Buy Now |
DISTI #
70481646
|
RS | SWITCH TACTILE SPST-NO 0.05A 42V | Schurter 1241.1624.3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | PMS IP40 ROT/RED 9,85 MM RoHS: Compliant | 0 |
|
$2.0800 / $3.1500 | Buy Now |
DISTI #
77784422
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 0.12VA >1000000Cycles 1.8N Thru-Hole Box Min Qty: 19 Package Multiple: 1 | Americas - 179 |
|
$2.6866 / $4.2857 | Buy Now |
DISTI #
1241.1624.3
|
Avnet Americas | PMS IP40 ROT/RED 9,85 MM - Boxed Product (Development Kits) (Alt: 1241.1624.3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$1.9544 / $2.2919 | Buy Now |
DISTI #
1241.1624.3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/42VDC, THT, 1.8N, 9.85mm Min Qty: 1 | 179 |
|
$1.9400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.1624.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1624.3
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | SCHURTER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.15 ms | |
JESD-609 Code | e3 | |
Number of Switches | 1 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |