Part Details for 1241.2352 by Schurter Electronic Components
Overview of 1241.2352 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4643
|
Newark | Pse16 Switch Mo No 100Ma/Carton Box |Schurter 1241.2352 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $34.6100 | Buy Now |
DISTI #
486-1536-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1200 | Buy Now |
DISTI #
1241.2352
|
Avnet Americas | PSE SWITCH PLASTIC ALI COLOUR - Boxed Product (Development Kits) (Alt: 1241.2352) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$19.6359 / $23.0257 | Buy Now |
DISTI #
693-1241.2352
|
Mouser Electronics | Pushbutton Switches PSE SWITCH PLASTIC ALI COLOUR RoHS: Compliant | 0 |
|
$20.1200 | Order Now |
DISTI #
70481664
|
RS | PSE SWITCH PLASTIC ALI COLOUR | Schurter 1241.2352 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$21.4600 | Buy Now |
|
Onlinecomponents.com | PSE SWITCH PLASTIC ALI COLOUR RoHS: Compliant | 0 |
|
$21.4000 / $28.3300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$30.5824 / $32.1920 | Buy Now | |
DISTI #
1241.2352
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 1 | 0 |
|
$17.0800 / $21.3500 | RFQ |
Part Details for 1241.2352
1241.2352 CAD Models
1241.2352 Part Data Attributes:
|
1241.2352
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2352
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |