Part Details for 1241.3123 by Schurter Electronic Components
Overview of 1241.3123 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4714
|
Newark | Switch Vandal Resistant Spst-No 2.6A 42V, Product Range:Pse Series, Panel Cutout Diameter:19.3Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.3123 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2800 / $41.9000 | Buy Now |
DISTI #
486-1551-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2060 | Buy Now |
DISTI #
1241.3123
|
Avnet Americas | PSE 19ANAF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3123) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$29.0433 / $34.0572 | Buy Now |
DISTI #
693-1241.3123
|
Mouser Electronics | Pushbutton Switches PSE 19ANAF 00000000-NO-S | 15 |
|
$29.2000 / $29.8000 | Buy Now |
DISTI #
70020905
|
RS | Switch, PB, Piezo, 19mm, NO, 42/60VAC/DC, Alum, Natural, Pin, Finger Guide | Schurter 1241.3123 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$31.7500 | Buy Now |
|
Onlinecomponents.com | PSE 19ANAF-00000000-NO-S RoHS: Compliant | 0 |
|
$30.8600 / $41.9100 | Buy Now |
DISTI #
1241.3123
|
Avnet Americas | PSE 19ANAF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3123) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$29.0433 / $34.0572 | Buy Now |
DISTI #
1241.3123
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$24.2500 | RFQ |
DISTI #
1241.3123
|
Avnet Abacus | PSE 19ANAF-00000000-NO-S (Alt: 1241.3123) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.3123
1241.3123 CAD Models
1241.3123 Part Data Attributes:
|
1241.3123
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3123
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 13 mm | |
Body Length or Diameter | 24 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |