Part Details for 1241.6400 by Schurter Electronic Components
Overview of 1241.6400 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1846
|
Newark | Anti Vandal Sw, Spst-No, 0.125A, 48Vdc, Product Range:Mcs, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Natural, Contact Voltage Vac:- Rohs Compliant: Yes |Schurter 1241.6400 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0500 / $96.7300 | Buy Now |
DISTI #
486-4636-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 24 Weeks Container: Tray |
19 In Stock |
|
$66.0700 | Buy Now |
DISTI #
1241.6400
|
Avnet Americas | MCS 30 Metallic Standard Red - Boxed Product (Development Kits) (Alt: 1241.6400) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$64.4868 / $75.6195 | Buy Now |
DISTI #
693-1241.6400
|
Mouser Electronics | Pushbutton Switches 30mm Red ring illum Mechanical N.O. SS RoHS: Compliant | 24 |
|
$66.0600 / $66.0700 | Buy Now |
DISTI #
70248831
|
RS | Red large vandal resistant switch | Schurter 1241.6400 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$92.5700 | RFQ |
DISTI #
70481750
|
RS | Switch, Pushbutton, Illuminated, 30mm Red ring illum Mechanical N.O. SS | Schurter 1241.6400 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8700 / $102.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$70.4800 | Buy Now |
|
Onlinecomponents.com | MCS30 Switch MO NO 125mA RI 0RD RoHS: Compliant |
13 In Stock |
|
$63.1700 / $65.7400 | Buy Now |
DISTI #
1241.6400
|
Avnet Americas | MCS 30 Metallic Standard Red - Boxed Product (Development Kits) (Alt: 1241.6400) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$64.4868 / $75.6195 | Buy Now |
DISTI #
1241.6400
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP65, red Min Qty: 1 | 20 |
|
$43.5900 / $54.8000 | Buy Now |
Part Details for 1241.6400
1241.6400 CAD Models
1241.6400 Part Data Attributes
|
1241.6400
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6400
Schurter Electronic Components
Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Actuator Angle | ||
Actuator Length | 0.047 inch | |
Actuator Material | ALUMINUM | |
Actuator Type | PUSHBUTTON | |
Additional Feature | VANDAL PROOF,RED LED | |
Body Height | 32.4 mm | |
Body Length or Diameter | 30 mm | |
Bushing Diameter | 1.181 inch | |
Bushing Length | 0.622 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@48VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.7 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | ||
Sealing | IK05; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 7.874 inch | |
Termination Type | SOLDER |
Alternate Parts for 1241.6400
This table gives cross-reference parts and alternative options found for 1241.6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.2873.3.066 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2873.3.066 |
1241.2877.3.065 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2877.3.065 |
1241.2879.3.066 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2879.3.066 |
1241.2877.3.066 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2877.3.066 |
1241.2879.3.065 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2879.3.065 |
1241.2873.3.065 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6400 vs 1241.2873.3.065 |