Part Details for 1241.6632.3120057 by Schurter Electronic Components
Overview of 1241.6632.3120057 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6632.3120057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4835
|
Newark | Msm22 Switch Mo Nx Spdt 5A A0 Rd S0 Nc - Carton Box |Schurter 1241.6632.3120057 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
693-1241.66323120057
|
Mouser Electronics | Pushbutton Switches MSM22 ARTF "STOP" 5A @125VAC Red RoHS: Compliant | 7 |
|
$39.4300 / $48.1100 | Buy Now |
DISTI #
70481787
|
RS | Pushbutton Switch, Metal, 5A @ 125VAC, STOP, MSM 22 Series | Schurter 1241.6632.3120057 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1600 | RFQ |
Part Details for 1241.6632.3120057
1241.6632.3120057 CAD Models
1241.6632.3120057 Part Data Attributes
|
1241.6632.3120057
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6632.3120057
Schurter Electronic Components
Pushbutton Switch, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |