Part Details for 1241.6699.1120000 by Schurter Electronic Components
Overview of 1241.6699.1120000 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6699.1120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6942
|
Newark | Metal Switch, Snap-In, 250Vac, 5A, Product Range:Msm Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6699.1120000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-4645-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Box |
1 In Stock |
|
$19.6800 | Buy Now |
DISTI #
70472427
|
RS | Pushbutton Switch, 22mm, IP67, Panel Mount, 250VAC, MSM SI 22 Series | Schurter 1241.6699.1120000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 | RFQ |
DISTI #
1241.6699.1120000
|
Avnet Abacus | MSM22 ST SF 5 A @125VAC Snap-In 2,0mm (Alt: 1241.6699.1120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6699.1120000
1241.6699.1120000 CAD Models
1241.6699.1120000 Part Data Attributes
|
1241.6699.1120000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6699.1120000
Schurter Electronic Components
Pushbutton Switch, SPST, Latched, Quick Connect Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Switch Type | PUSHBUTTON SWITCH |