Part Details for 1241.6831.1110000 by Schurter Electronic Components
Overview of 1241.6831.1110000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6831.1110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1451-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 12A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9050 / $24.0700 | Buy Now |
DISTI #
1241.6831.1110000
|
Avnet Americas | MSM22 LA ST SF 12 A @250VAC 1P - Boxed Product (Development Kits) (Alt: 1241.6831.1110000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$18.4513 / $21.6366 | Buy Now |
DISTI #
53R0859
|
Avnet Americas | MSM22 LA ST SF 12 A @250VAC 1P - Bulk (Alt: 53R0859) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$20.1200 / $27.2300 | Buy Now |
DISTI #
693-1241.6831.111000
|
Mouser Electronics | Pushbutton Switches MSM22 LA ST SF 12 A @250VAC 1P RoHS: Compliant | 17 |
|
$18.9000 / $23.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$20.1700 | Buy Now |
|
Onlinecomponents.com | MSM22 LA ST SF 12 A @250VAC 1P RoHS: Compliant |
30 In Stock |
|
$19.4200 / $40.8000 | Buy Now |
DISTI #
1241.6831.1110000
|
Avnet Americas | MSM22 LA ST SF 12 A @250VAC 1P - Boxed Product (Development Kits) (Alt: 1241.6831.1110000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$18.4513 / $21.6366 | Buy Now |
DISTI #
53R0859
|
Avnet Americas | MSM22 LA ST SF 12 A @250VAC 1P - Bulk (Alt: 53R0859) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$20.1200 / $27.2300 | Buy Now |
DISTI #
1241.6831.1110000
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 12A/250VAC, OFF-ON Min Qty: 1 | 20 |
|
$23.5500 / $32.0900 | Buy Now |
DISTI #
1241.6831.1110000
|
Avnet Americas | MSM22 LA ST SF 12 A @250VAC 1P - Boxed Product (Development Kits) (Alt: 1241.6831.1110000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$18.4513 / $21.6366 | Buy Now |
Part Details for 1241.6831.1110000
1241.6831.1110000 CAD Models
1241.6831.1110000 Part Data Attributes
|
1241.6831.1110000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6831.1110000
Schurter Electronic Components
Pushbutton Switch, SPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 16.6 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IK07; IP00; IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |