-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 1.5K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142418CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33440 In Stock |
|
$0.1971 / $0.4200 | Buy Now |
DISTI #
1241374-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241374-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.2089 | Buy Now |
DISTI #
571-1241374-2
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONTAKT RoHS: Compliant | 32000 |
|
$0.2070 / $0.2150 | Buy Now |
DISTI #
571-1241374-2-MR
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONTAKT Reel of 1000 RoHS: Compliant | 5000 |
|
$0.2530 | Buy Now |
DISTI #
571-1241374-2-CT
|
Mouser Electronics | Automotive Connectors MCP1.5 SCKET CONTACT Cut Strip of 100 RoHS: Compliant | 3800 |
|
$0.3370 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.1900 | Buy Now |
DISTI #
AMP1241374-2
|
Heilind Electronics | MCP1.5 BU-KONTAKT | Americas - 0 in Stock |
|
$0.2319 / $0.2353 | Buy Now |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT RoHS: Compliant |
643 In Stock |
|
$0.2060 / $0.2661 | Buy Now |
DISTI #
1241374-2
|
TTI | Automotive Connectors MCP1.5 BU-KONTAKT Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1970 / $0.2120 | Buy Now |
DISTI #
1241374-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241374-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241374-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241374-2
TE Connectivity
AMP MCP 1.5K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |