Part Details for 1241964-3 by TE Connectivity
Overview of 1241964-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241964-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126518-ND
|
DigiKey | CONN HSG 3POS 5.00MM TIMER Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
725 In Stock |
|
$0.2068 / $0.4400 | Buy Now |
DISTI #
1241964-3
|
Avnet Americas | Connector Standard Timer Housing Receptacle 3 Position 5mm Pitch Cable Mount Natural - Bulk (Alt: 1241964-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2823 | Buy Now |
DISTI #
571-1241964-3
|
Mouser Electronics | Headers & Wire Housings 3POS STD TIMER HOUS W.INTERIOR LOCK RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
|
Future Electronics | 3POS STD TIMER HOUSING W.INTERIOR LOCK RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2510 | Buy Now |
DISTI #
AMP1241964-3
|
Heilind Electronics | 3POS STD TIMER HOUSING W.INTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
11528 Partner Stock |
|
$0.2589 / $0.4280 | Buy Now |
DISTI #
65698805
|
Verical | Discrete Housing For Connector Min Qty: 209 Package Multiple: 1 | Americas - 6900 |
|
$0.2880 / $0.3000 | Buy Now |
DISTI #
58268159
|
Verical | Discrete Housing For Connector Min Qty: 209 Package Multiple: 1 | Americas - 4628 |
|
$0.2880 / $0.3000 | Buy Now |
DISTI #
1241964-3
|
Avnet Americas | Connector Standard Timer Housing Receptacle 3 Position 5mm Pitch Cable Mount Natural - Bulk (Alt: 1241964-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2823 | Buy Now |
DISTI #
AMP1241964-3
|
Interstate Connecting Components | 3POS STD TIMER HOUSING W.INTER | 0 |
|
Buy Now |