Part Details for 1241964-5 by TE Connectivity
Overview of 1241964-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1241964-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1241964-5-ND
|
DigiKey | 5POS STD TIMER HOUSING W.INTERIO Min Qty: 20000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4185 | Buy Now |
DISTI #
1241964-5
|
Avnet Americas | Connector Power Housing Receptacle 5 Position 5mm Straight Cable Mount - Bulk (Alt: 1241964-5) Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4392 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3900 | Buy Now |
DISTI #
AMP1241964-5
|
Heilind Electronics | 5POS STD TIMER HOUSING W.INTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5POS STD TIMER HOUSING W.INTERIOR LOCK. | 0 |
|
$0.4244 / $1.1933 | Buy Now |
DISTI #
1241964-5
|
Avnet Americas | Connector Power Housing Receptacle 5 Position 5mm Straight Cable Mount - Bulk (Alt: 1241964-5) Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4392 | Buy Now |
DISTI #
AMP1241964-5
|
Interstate Connecting Components | 5POS STD TIMER HOUSING W.INTER | 0 |
|
Buy Now | |
DISTI #
1241964-5
|
Avnet Abacus | Connector Power Housing Receptacle 5 Position 5mm Straight Cable Mount (Alt: 1241964-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Number of digits Position5 | 19300 |
|
$0.3382 | Buy Now |
|
Master Electronics | 5POS STD TIMER HOUSING W.INTERIOR LOCK. | 0 |
|
$0.4244 / $1.1933 | Buy Now |
Part Details for 1241964-5
1241964-5 CAD Models
1241964-5 Part Data Attributes:
|
1241964-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241964-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 5 |