Part Details for 12429313 by WEG
Overview of 12429313 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12429313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P7251
|
Bürklin Elektronik | Motor protection circuit breaker, 3 pole, 0.25 to 0.4 A, 18 A, screw connection, 12429313 Min Qty: 1 | 5 |
|
$31.2295 / $37.7182 | Buy Now |