Part Details for 124652 by Wakefield-Vette
Overview of 124652 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0405
|
Newark | Heat Pipe, Round, Copper, 5Mm X 150Mm, Heat Pipe Type:Round, Heat Transfer Rate:35W, Heat Pipe Material:Copper, External Length - Metric:150Mm, External Width - Metric:-, External Thickness - Metric:-, External Diameter - Metric:5Mm Rohs Compliant: Yes |Wakefield Thermal 124652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.6400 | Buy Now |
DISTI #
345-1654-ND
|
DigiKey | ROUND HEATPIPE 5X150MM 35W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$3.9792 / $5.7700 | Buy Now |
DISTI #
567-124652
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 5mm Diameter, 150mm Length, 35W qMax RoHS: Compliant | 16 |
|
$3.9700 / $6.2200 | Buy Now |
DISTI #
74652564
|
RS | Heat Pipe Straight Sintered 5X150MM | Wakefield 124652 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 | RFQ |
|
Future Electronics | Heat Pipe Straight Sintered 5X150MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.4000 / $4.5500 | Buy Now |
|
Future Electronics | Heat Pipe Straight Sintered 5X150MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.4000 / $4.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
124652
|
TME | Heatsink: heat pipe, copper, L: 150mm, W: 5mm, H: 5mm, copper, raw Min Qty: 1 | 0 |
|
$4.6000 / $4.9100 | RFQ |
DISTI #
124652
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 75 |
|
$5.9900 | Buy Now |
DISTI #
000000000005950021
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 5mm Diameter, 150mm Length, 35W qMax Min Qty: 100 | 0 |
|
$4.1700 / $4.7500 | Buy Now |