Part Details for 125-MIX by Donau Elektronik
Overview of 125-MIX by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-MIX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-125-MIX
|
TME | Wire, stranded, Cu, 0.25mm2, PVC, 100V, Class: 5, 1x0.25mm2, 10m Min Qty: 1 | 2 |
|
$21.2200 / $30.5300 | Buy Now |