Part Details for 1250-1S-120 by Bourns Inc
Overview of 1250-1S-120 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-1S-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5532
|
Newark | Mains Surge Protector, 150Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2 & 4, Peak Surge Current:50Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1250-1S-120 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1250-1S-120-ND
|
DigiKey | SPD TYPE 2/TYPE 4 150VAC MCOV Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2802 / $96.8700 | Buy Now |
DISTI #
1250-1S-120
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 50 kA, 150 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-1S-120) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$63.1000 / $71.6816 | Buy Now |
DISTI #
652-1250-1S-120
|
Mouser Electronics | Industrial Surge Protectors 120VAC 1W+G 1 Protected Pole RoHS: Compliant | 71 |
|
$72.1200 / $96.8500 | Buy Now |
DISTI #
70283069
|
RS | 150 V 50kA 1250 1 Pole Protector, DIN Rail Mounting | Bourns 1250-1S-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 42 |
|
$79.0500 / $98.8100 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Lightning 20KA 120VAC/208VAC/120VAC/240VAC DIN Rail RoHS: Compliant |
100 In Stock |
|
$69.6600 / $96.3800 | Buy Now |
DISTI #
71197380
|
Verical | Surge Suppressors 20kA 120VAC/208VAC/120VAC/240VAC DIN Rail AC General Duty RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 97 |
|
$95.2965 / $120.9285 | Buy Now |
DISTI #
1250-1S-120
|
TTI | Industrial Surge Protectors 120VAC 1W+G 1 Protected Pole Min Qty: 96 Package Multiple: 96 Container: Bulk | Americas - 0 |
|
$66.2800 | Buy Now |
|
Master Electronics | Surge Suppressors Lightning 20KA 120VAC/208VAC/120VAC/240VAC DIN Rail RoHS: Compliant |
100 In Stock |
|
$69.6600 / $96.3800 | Buy Now |
|
Neutron USA | 150 V 50kA 1250 1 Pole Protector, DIN Rail Mounting | 50 |
|
$206.5100 | Buy Now |