Part Details for 1250-1S-230 by Bourns Inc
Overview of 1250-1S-230 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-1S-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5533
|
Newark | Mains Surge Protector, 275Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2 & 4, Peak Surge Current:50Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1250-1S-230 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
1250-1S-230-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2802 / $96.8700 | Buy Now |
DISTI #
1250-1S-230
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 50 kA, 275 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-1S-230) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$63.1000 / $71.6816 | Buy Now |
DISTI #
652-1250-1S-230
|
Mouser Electronics | Industrial Surge Protectors 230VAC 1W+G 1 Protected Pole RoHS: Compliant | 0 |
|
$72.1200 | Order Now |
DISTI #
70283070
|
RS | Surge Suppressor,230VAC,1W+G | Bourns 1250-1S-230 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6600 / $171.6300 | Buy Now |
DISTI #
1250-1S-230
|
TTI | Industrial Surge Protectors 230VAC 1W+G 1 Protected Pole Min Qty: 96 Package Multiple: 96 Container: Bulk | Americas - 0 |
|
$71.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.6600 / $171.6300 | Buy Now |
Part Details for 1250-1S-230
1250-1S-230 CAD Models
1250-1S-230 Part Data Attributes
|
1250-1S-230
Bourns Inc
Buy Now
|
Compare Parts:
1250-1S-230
Bourns Inc
|
Samacsys Manufacturer | Bourns |