Part Details for 1250-1S-480 by Bourns Inc
Overview of 1250-1S-480 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-1S-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1250-1S-480-ND
|
DigiKey | SPD TYPE 2/TYPE 4 550VAC MCOV Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$68.1709 / $99.6300 | Buy Now |
DISTI #
1250-1S-480
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 50 kA, 550 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-1S-480) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$64.9000 / $73.7264 | Buy Now |
DISTI #
652-1250-1S-480
|
Mouser Electronics | Industrial Surge Protectors 600VAC 1W+G 1 Protected Pole RoHS: Compliant | 0 |
|
$67.9600 | Order Now |
DISTI #
70283099
|
RS | 600 V ac 50kA 1250 1 Pole Protector, DIN Rail Mounting | Bourns 1250-1S-480 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7400 / $91.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$64.4500 / $176.5300 | Buy Now | |
DISTI #
1250-1S-480
|
TTI | Industrial Surge Protectors 600VAC 1W+G 1 Protected Pole Min Qty: 96 Package Multiple: 96 Container: Bulk | Americas - 0 |
|
$67.2800 | Buy Now |
|
Master Electronics | 0 |
|
$64.4500 / $176.5300 | Buy Now | |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for 1250-1S-480
1250-1S-480 CAD Models
1250-1S-480 Part Data Attributes:
|
1250-1S-480
Bourns Inc
Buy Now
|
Compare Parts:
1250-1S-480
Bourns Inc
|
Samacsys Manufacturer | Bourns |