Part Details for 1250-2S-400 by Bourns Inc
Overview of 1250-2S-400 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-2S-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1250-2S-400-ND
|
DigiKey | SPD TYPE 2/TYPE 4 420VAC MCOV Min Qty: 48 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.1365 | Buy Now |
DISTI #
1250-2S-400
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 50 kA, 420 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-2S-400) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$133.4125 / $151.5566 | Buy Now |
DISTI #
652-1250-2S-400
|
Mouser Electronics | Industrial Surge Protectors 277VAC 2W+G 2 Protected Poles RoHS: Compliant | 0 |
|
$152.4800 | Order Now |
DISTI #
70283079
|
RS | 600 V ac 50kA 1250 2 Pole Protector, DIN Rail Mounting | Bourns 1250-2S-400 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$160.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$136.6700 / $384.2300 | Buy Now | |
DISTI #
1250-2S-400
|
TTI | Industrial Surge Protectors 277VAC 2W+G 2 Protected Poles Min Qty: 48 Package Multiple: 48 Container: Bulk | Americas - 0 |
|
$137.9800 | Buy Now |
DISTI #
1250-2S-400
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 50 kA, 420 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-2S-400) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$133.4125 / $151.5566 | Buy Now |
DISTI #
1250-2S-400
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 50 kA, 420 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-2S-400) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$133.4125 / $151.5566 | Buy Now |
|
Master Electronics | 0 |
|
$136.6700 / $384.2300 | Buy Now | |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for 1250-2S-400
1250-2S-400 CAD Models
1250-2S-400 Part Data Attributes
|
1250-2S-400
Bourns Inc
Buy Now
|
Compare Parts:
1250-2S-400
Bourns Inc
|
Samacsys Manufacturer | Bourns |