Part Details for 1250-4S-400 by Bourns Inc
Overview of 1250-4S-400 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-4S-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1250-4S-400-ND
|
DigiKey | SPD TYPE 2/TYPE 4 420VAC MCOV Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$284.8620 / $291.2400 | Buy Now |
DISTI #
1250-4S-400
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 4 Pole, Type 2 & 4, 50 kA, 420 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-4S-400) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$284.8625 / $323.6038 | Buy Now |
DISTI #
652-1250-4S-400
|
Mouser Electronics | Industrial Surge Protectors 277VAC 4W+G 4 Protected Poles RoHS: Compliant | 0 |
|
$325.5600 | Order Now |
DISTI #
70283094
|
RS | 600 V ac 50kA 1250 4 Pole Protector, DIN Rail Mounting | Bourns 1250-4S-400 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$318.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.8200 / $820.4000 | Buy Now |
DISTI #
1250-4S-400
|
TTI | Industrial Surge Protectors 277VAC 4W+G 4 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$291.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$291.8200 / $820.4000 | Buy Now |
Part Details for 1250-4S-400
1250-4S-400 CAD Models
1250-4S-400 Part Data Attributes
|
1250-4S-400
Bourns Inc
Buy Now
|
Compare Parts:
1250-4S-400
Bourns Inc
|
Samacsys Manufacturer | Bourns |