Part Details for 1250370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1250370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8146
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1250370000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$2.2400 | Buy Now |
DISTI #
281-6773-1-ND
|
DigiKey | TERM BLK 3P TOP ENTRY 3.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$1.3498 / $3.0700 | Buy Now |
DISTI #
1250370000
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250370000) Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1250370000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/03/180 SN BK RL RoHS: Compliant | 1282 |
|
$1.3200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | LSF-SMD 3.50/03/180 SN BK RL | 0 |
|
$1.3500 / $1.6700 | Buy Now |
DISTI #
1250370000
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250370000) Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
1250370000
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250370000) Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
1250370000
|
Avnet Abacus | Conn Terminal Block F 3 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250370000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2850475
|
element14 Asia-Pacific | TB, WIRE TO BRD, 3POS, 16AWG, SMD RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$2.4806 / $3.0897 | Buy Now |
DISTI #
2850475
|
Farnell | TB, WIRE TO BRD, 3POS, 16AWG, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 143 |
|
$1.6234 / $3.4842 | Buy Now |