Part Details for 12513WS-20L by YEONHO Electronics Co Ltd
Overview of 12513WS-20L by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12513WS-20L
12513WS-20L CAD Models
12513WS-20L Part Data Attributes
|
12513WS-20L
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12513WS-20L
YEONHO Electronics Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.137 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.179 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 12513WS-20L
This table gives cross-reference parts and alternative options found for 12513WS-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12513WS-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WV-F-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 12513WS-20L vs A2501WV-F-20P |
CA-S20IDP-1T | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Circuit Assembly | 12513WS-20L vs CA-S20IDP-1T |
GRPB201VWTD-RC | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 12513WS-20L vs GRPB201VWTD-RC |
C2523WV2-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 12513WS-20L vs C2523WV2-20P |
STL12-0320PGT-20P/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 12513WS-20L vs STL12-0320PGT-20P/TRU |
55450-2080 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | 12513WS-20L vs 55450-2080 |
MB50F87VR00IS | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | Radiall | 12513WS-20L vs MB50F87VR00IS |
MB50F87G100IS | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | Radiall | 12513WS-20L vs MB50F87G100IS |
A1253WVA-S-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 12513WS-20L vs A1253WVA-S-20P |
HPH1A20TASMT | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 12513WS-20L vs HPH1A20TASMT |