Part Details for 12521 (ALTERNATE: HST43-14) by Heyco
Overview of 12521 (ALTERNATE: HST43-14) by Heyco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12521 (ALTERNATE: HST43-14)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72146871
|
RS | Tapped Hex Spacer, Length 0.88 in, Nylon , OD 0.19 in, HST Series | Heyco 12521 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2380 | RFQ |