Part Details for 1253072 (ALTERNATE: 1253072) by RS Pro
Overview of 1253072 (ALTERNATE: 1253072) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1253072 (ALTERNATE: 1253072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71080261
|
RS | Long Nose Plier 0.06" (1.6mm) Cutting Cap 1.98" Jaw 6.3"(160mm) L Steel | RS PRO 1253072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$20.8500 | Buy Now |