Part Details for 125368 by Wakefield-Vette
Overview of 125368 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0669
|
Newark | 4.125" X 36" Flatback Heatsink 2656 Xx5138 Rohs Compliant: Yes |Wakefield Thermal 125368 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0200 / $86.0600 | Buy Now |
DISTI #
345-1930-ND
|
DigiKey | 4.125X36" EXTRUSION 2656 XX5138 Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$66.0702 / $81.3200 | Buy Now |
DISTI #
567-125368
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 4.125", Flatback Heat Sink 2656 xx5138 RoHS: Compliant | 25 |
|
$66.0700 / $81.2900 | Buy Now |
DISTI #
74652622
|
RS | 4.125 x 36 Flatback Heatsink 2656 xx5138 | Wakefield 125368 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$61.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.2200 / $82.7000 | Buy Now |
DISTI #
77263859
|
Verical | 125368 Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$83.9000 | Buy Now |
DISTI #
125368
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$83.5400 / $111.3900 | RFQ |
DISTI #
125368
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 25 |
|
$76.2200 | Buy Now |
DISTI #
000000000006351359
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 4.125, Flatback Heat Sink 2656 xx5138 Min Qty: 25 | 0 |
|
$68.0000 / $71.8900 | Buy Now |