-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1254-10SYGD/S530-E2-ND
|
DigiKey | LED YLW-GRN DIFF 3MM ROUND T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0659 / $0.3800 | Buy Now |
DISTI #
1254-10SYGD/S530-E
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R - Bulk (Alt: 1254-10SYGD/S530-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0338 / $0.0618 | Buy Now |
|
Future Electronics | 575 nm 63 mcd 40 deg Yellow Green Through Hole 3 mm Round LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0547 / $0.0660 | Buy Now |
DISTI #
1254-10SYGD/S53-E2
|
TME | LED, 3mm, yellow green, 40mcd, 40°, Front: convex, 2.4V Min Qty: 5 | 480 |
|
$0.0451 / $0.1799 | Buy Now |
DISTI #
3512541203
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R (Alt: 3512541203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | 575 nm 63 mcd 40 deg Yellow Green Through Hole 3 mm Round LED Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.0944 / $0.1015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1254-10SYGD/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1254-10SYGD/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |