Part Details for 125409 by Wakefield-Vette
Overview of 125409 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0682
|
Newark | 5.50" X 12" Flatback Heatsink 13760 Xx2199 Rohs Compliant: Yes |Wakefield Thermal 125409 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4300 / $45.4100 | Buy Now |
DISTI #
345-1937-ND
|
DigiKey | 5.50X12" EXTRUSION 13760 XX2199 Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$31.9491 / $42.6000 | Buy Now |
DISTI #
567-125409
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 5.50", Flatback Heat Sink 13760 xx2199 RoHS: Compliant | 22 |
|
$31.9400 / $40.6800 | Buy Now |
DISTI #
74652635
|
RS | 5.50 x 12 Flatback Heatsink 13760 xx2199 | Wakefield 125409 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$30.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0400 / $43.6700 | Buy Now |
DISTI #
125409
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$41.1900 / $54.9200 | RFQ |
DISTI #
125409
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 50 | 0 |
|
$34.0700 | Buy Now |
DISTI #
000000000006337018
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 5.50, Flatback Heat Sink 13760 xx2199 Min Qty: 50 | 25 |
|
$33.5300 / $35.4400 | Buy Now |