Part Details for 125431 by Wakefield-Vette
Overview of 125431 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0689
|
Newark | 7.343" Wide X 36" Flatback Heatsink 13454 Xx4771 Rohs Compliant: Yes |Wakefield Thermal 125431 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9900 / $112.9100 | Buy Now |
DISTI #
345-1942-ND
|
DigiKey | 7.343WX36" EXTRUSIO 13454 XX4771 Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$86.6974 / $106.7000 | Buy Now |
DISTI #
567-125431
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 7.343" Wide, Flatback Heat Sink 13454 xx4771 RoHS: Compliant | 0 |
|
$90.0300 / $106.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$80.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8900 / $153.2800 | Buy Now |
DISTI #
77263878
|
Verical | 125431 Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$110.0500 | Buy Now |
DISTI #
125431
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$109.6200 / $146.1500 | RFQ |
DISTI #
125431
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 25 |
|
$100.0100 | Buy Now |
DISTI #
000000000006351371
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 7.343 Wide, Flatback Heat Sink 13454 xx4771 Min Qty: 25 | 0 |
|
$89.2300 / $94.3200 | Buy Now |