Part Details for 125460 by Wakefield-Vette
Overview of 125460 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1951-ND
|
DigiKey | 10.78WX12" EXTRUSION XX4559 Min Qty: 1 Lead time: 6 Weeks Container: Box |
20 In Stock |
|
$143.9834 / $169.3900 | Buy Now |
DISTI #
567-125460
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 10.78" Wide, Flatback Heat Sink xx4559 RoHS: Compliant | 1 |
|
$143.9800 / $169.3900 | Buy Now |
DISTI #
74652651
|
RS | 10.78 Wide x 12 Flatback Heatsink xx4559 | Wakefield 125460 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$223.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$136.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.2900 / $387.0300 | Buy Now |
DISTI #
125460
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$185.6200 / $247.4900 | RFQ |
DISTI #
000000000006351380
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 10.78 Wide, Flatback Heat Sink xx4559 Min Qty: 50 | 0 |
|
$194.4500 | Buy Now |