Part Details for 125461 by Wakefield-Vette
Overview of 125461 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0699
|
Newark | 10.78" Wide X 36" Flatback Heatsink Xx4559 Rohs Compliant: Yes |Wakefield Thermal 125461 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$586.6900 / $622.1300 | Buy Now |
DISTI #
345-1952-ND
|
DigiKey | 10.78WX36" EXTRUSION XX4559 Min Qty: 25 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$516.9936 | Buy Now |
DISTI #
567-125461
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 10.78" Wide, Flatback Heat Sink xx4559 RoHS: Compliant | 0 |
|
$516.9900 | Order Now |
DISTI #
74652652
|
RS | 10.78 Wide x 36 Flatback Heatsink xx4559 | Wakefield 125461 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$625.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$480.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$497.5800 / $1,265.6200 | Buy Now |
DISTI #
125461
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$519.3100 / $692.4200 | RFQ |
DISTI #
000000000006351381
|
Sager | SHORT LENGTH EXTRUSION - 10.78 WIDE X 36 FLATBACK HEATSINK XX4559 Min Qty: 25 | 0 |
|
$684.7800 | Buy Now |