-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7729
|
Newark | Inductor, 33Uh, 1.5A, 20%, Wirewound, Inductance:33Μh, Rms Current (Irms):1.5A, Inductor Construction:Wirewound, Saturation Current (Isat):1.7A, Product Range:Dg6045C Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Murata 1255AY-330M=P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1312 |
|
$0.3190 / $0.4210 | Buy Now |
DISTI #
1255AY-330M=P3
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.5 A, Shielded, 1.7 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: 1255AY-330M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 13 | 6000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | 4800 |
|
$0.1430 / $0.5500 | Buy Now | |
DISTI #
1255AY-330M=P3
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.5 A, Shielded, 1.7 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: 1255AY-330M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1255AY-330M=P3
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.5 A, Shielded, 1.7 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: 1255AY-330M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1255AY-330M=P3
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.5 A, Shielded, 1.7 A, 6mm x 6mm x 4.5mm (Alt: 1255AY-330M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
2871559RL
|
element14 Asia-Pacific | INDUCTOR, 33UH, 1.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 100 Container: Reel | 1312 |
|
$0.3347 / $0.4323 | Buy Now |
DISTI #
2871559
|
element14 Asia-Pacific | INDUCTOR, 33UH, 1.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1312 |
|
$0.3347 / $0.6355 | Buy Now |
DISTI #
2871559
|
Farnell | INDUCTOR, 33UH, 1.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1312 |
|
$0.2360 / $0.3934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1255AY-330M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1255AY-330M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |