-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2515-ND
|
DigiKey | XFMR 1.2K-25K / 1.5-15 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$39.8571 / $47.8300 | Buy Now |
DISTI #
546-125B
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, universal push-pull tube output, 5 watts RoHS: Compliant | 31 |
|
$39.8500 / $47.8300 | Buy Now |
DISTI #
70305725
|
RS | Transformer Audio 5W 45MA TUBE TYPE | Hammond Manufacturing 125B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4800 / $47.8300 | RFQ |
|
Onlinecomponents.com | transformer - audio, push-pull tube output RoHS: Compliant | 137 Factory Stock |
|
$39.9600 / $78.9300 | Buy Now |
|
Powell Electronics | transformer - audio push-pull tub Min Qty: 1 | 82 |
|
$39.4600 / $45.1000 | Buy Now |
DISTI #
4142616
|
element14 Asia-Pacific | AUDIO FREQ XFMR, 1:6, 25KOHM/15 OHM, 5W RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$41.7546 / $50.1143 | Buy Now |
|
Master Electronics | transformer - audio, push-pull tube output RoHS: Compliant | 137 Factory Stock |
|
$39.9600 / $78.9300 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 5W / 45ma DC BIAS | 50 |
|
$99.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
125B
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 35.052 mm | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 16700 OHMS | |
Secondary Impedance | 86.4 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 35.052 mm |