Part Details for 125BSE by Hammond Manufacturing
Overview of 125BSE by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5587
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 125BSE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$53.4400 / $64.1100 | Buy Now |
DISTI #
HM2516-ND
|
DigiKey | XFMR 2.5K-10K / 4-32 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$51.3838 / $61.6600 | Buy Now |
DISTI #
546-125BSE
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, universal single ended tube output, 5 watts RoHS: Compliant | 15 |
|
$51.3800 / $61.6300 | Buy Now |
DISTI #
70305726
|
RS | Transformer Audio 5W 45MA TUBE SNGL | Hammond Manufacturing 125BSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3400 / $61.6600 | RFQ |
|
Onlinecomponents.com | transformer - audio, single ended, tube output RoHS: Compliant | 96 Factory Stock |
|
$51.5200 / $101.7500 | Buy Now |
|
Powell Electronics | transformer - audio single ende Min Qty: 1 | 58 |
|
$50.8800 / $58.1400 | Buy Now |
|
Master Electronics | transformer - audio, single ended, tube output RoHS: Compliant | 96 Factory Stock |
|
$51.5200 / $101.7500 | Buy Now |
Part Details for 125BSE
125BSE CAD Models
125BSE Part Data Attributes
|
125BSE
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
125BSE
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 50.8 mm | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 32 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 41.402 mm |